Capacitor Alum Elec, 820Uf, 100V, 20%, Radial, Full Reel
Checking distributor stock and pricing after the page loads.
Nichicon UHE2A821MHD1TN technical specifications.
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 40mm |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.