The Nichicon JB series capacitor features a capacitance of 4.7mF with a tolerance of 50%. It has a voltage rating of 5.5V and is available in a radial aluminum package with a lead pitch of 5mm and length of 20mm. Operating temperature range is from -25°C to 85°C. This capacitor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon UJB0L472TPA technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JB |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.