The Nichicon KL Series 1uF 10% 50V radial aluminum capacitor features a snap-in lead style and a 2mm lead pitch. It measures 11mm in length and has a maximum operating temperature of 105°C. The capacitor's minimum operating temperature is -40°C, and it is rated for a DC voltage of 50V.
Nichicon UKL1H010KDAANATD technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Lead/Base Style | Snap in |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UKL1H010KDAANATD to view detailed technical specifications.
No datasheet is available for this part.