This 47uF capacitor from Nichicon has a 35V voltage rating and 10% tolerance. It features a radial termination and is packaged in aluminum with a 3.5mm lead pitch. The capacitor is designed to operate within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UKL1V470KPAANATA technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Snap in |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.