Nichicon UPB1H221MPD1AA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 235mA |
| RoHS Compliant | Yes |
| Series | PB |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB1H221MPD1AA to view detailed technical specifications.
No datasheet is available for this part.