The Nichicon UPB2G100MPH1TD is a 10uF aluminum radial capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It is available in an ammo pack with 500 units per package. The capacitor has a lead pitch of 5mm and a length of 20mm. It is part of the PB series and is suitable for applications with a DC rated voltage of 400V.
Checking distributor stock and pricing after the page loads.
Nichicon UPB2G100MPH1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.