Checking distributor stock and pricing after the page loads.
Nichicon UPJ1C561MHH6TO technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.