The Nichicon UPJ1E121MEH1TD is a 120uF radial aluminum capacitor with a 25V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for use in applications where a high ripple current of 405mA is required. It has a lead pitch of 2.5mm and a length of 15mm, and is terminated in a radial configuration.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1E121MEH1TD technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 405mA |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.