Nichicon UPJ1J561MHD1AA technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Lead/Base Style | Snap in |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J561MHD1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.