The PJ series 68uF capacitor from Nichicon features a radial aluminum package with a tolerance of 20% and a voltage rating of 63V. Operating temperatures range from -55°C to 105°C. This capacitor is available in quantities of 2000 per ammo pack.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1J680MPH1TD technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
No datasheet is available for this part.