The Nichicon PJ Series capacitor features a capacitance of 150uF with a tolerance of 20%. It has a voltage rating of 35V and is constructed with an aluminum package. The capacitor measures 12.5mm in length with a 5mm lead pitch. Operating temperatures range from -55°C to 105°C. The PJ Series capacitors are available in packs of 500 units, packaged in ammo packs.
Nichicon UPJ1V151MPH6TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.