The Nichicon PM Series capacitor features a capacitance of 680uF, a voltage rating of 6.3V, and a tolerance of 20%. It has a radial termination and is packaged in aluminum. The capacitor measures 15mm in length with a 5mm lead pitch. It operates within a temperature range of -55°C to 105°C, and is available in quantities of 500. Note that this capacitor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |