The Nichicon PM Series capacitor features a capacitance of 47uF with a tolerance of 20% and a voltage rating of 25V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in aluminum with a radial termination and a lead pitch of 2.5mm, measuring 11mm in length. It is available in quantities of 2000.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |