PM Series 470 uF 25 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap
Nichicon UPM1E471MHD6TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Impedance | 70mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 785mA |
| Series | PM |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.