Nichicon UPM1E681MPD1TD technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E681MPD1TD to view detailed technical specifications.
No datasheet is available for this part.