Sign in to ask questions about the Nichicon UPM1J122MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1J122MHD6 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Aluminum |
| Package Quantity | 50 |
| Packaging | Ammo Pack |
| Series | PM |
| Termination | Radial |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J122MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.