Aluminum Electrolytic Capacitors - Leaded 39uf 105c 20%
Nichicon UPM1J390MED6 technical specifications.
| Capacitance | 39pF |
| Package/Case | Aluminum |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Series | PM |
| Termination | Radial |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.