The Nichicon PM Series capacitor features a capacitance of 100uF with a tolerance of 20%. It has a voltage rating of 80V and is constructed with an aluminum case. The capacitor has a lead pitch of 5mm and a length of 15mm. Operating temperature range is between -55°C and 105°C. This capacitor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |