The Nichicon PM Series capacitor features a capacitance of 47uF with a tolerance of 20%. It has a voltage rating of 80V and is constructed with an aluminum case. The capacitor is designed for radial mounting and has a lead pitch of 5mm with a snap-in base style. It operates within a temperature range of -55°C to 105°C and is available in a bulk packaging quantity of 1000 units. The component is RoHS compliant.
Sign in to ask questions about the Nichicon UPM1K470MPD6AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1K470MPD6AA technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Lead/Base Style | Snap in |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1K470MPD6AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.