The Nichicon UPM2A560MPH1TD is a 56uF aluminum capacitor with a 20% tolerance and a 100V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial termination with a 5mm lead pitch and a length of 20mm. It is available in quantities of 500 as part of the PM series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |