Nichicon's PS series 220uF radial aluminum capacitor has a voltage rating of 10V with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C. The capacitor is packaged in an aluminum case with a lead pitch of 0.098inch and a length of 11mm. It is available in quantities of 500 in an ammo pack.
Checking distributor stock and pricing after the page loads.
Nichicon UPS1A221MEH1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 0.098inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.