This 100uF capacitor from Nichicon features a 16V voltage rating and a 20% tolerance. It has a dissipation factor of 0.16% and a ripple current of 250mA. The capacitor is packaged in an aluminum case with a radial termination and is available in quantities of 2000. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UPS1C101MEH1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.16% |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 250mA |
| RoHS Compliant | No |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.