The Nichicon UPS1E102MHH1TO is a 1mF electrolytic capacitor with a 25V voltage rating, operating over a temperature range of -55°C to 105°C. It features a radial termination and is packaged in aluminum. The capacitor has a tolerance of 20% and is available in quantities of 500.
Nichicon UPS1E102MHH1TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.