Aluminum Electrolytic Capacitors - Leaded 1000UF 50V 20% 105c
Checking distributor stock and pricing after the page loads.
Nichicon UPS1H102MHD1YQ technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Ripple Current | 1.6A |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.