Nichicon's PS series 1mF aluminum radial capacitor features a 20% tolerance and operates between -55°C and 105°C. With a voltage rating of 100V, this capacitor is suitable for a variety of applications. It is available in an ammo pack with 50 units per package.
Sign in to ask questions about the Nichicon UPS2A102MRD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2A102MRD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Ammo Pack |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2A102MRD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.