PS Series 33 uF 400 V 105°C Ø16 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap
Nichicon UPS2G330MHD3 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.