Aluminum Electrolytic Capacitors - Leaded 220UF 200V
Checking distributor stock and pricing after the page loads.
Nichicon UPT2D221MHT technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |