This 68uF radial aluminum electrolytic capacitor from Nichicon features a 20% tolerance and a maximum operating temperature of 105°C. It is available in a radial package with a 4mm diameter and 11mm height, and is packaged on a tape and reel. The capacitor has a DC rated voltage of 6.3V and an ESR of 2.6 ohms. It is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Nichicon UPW0J680MDD1TD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.6R |
| Height | 11mm |
| Lead Pitch | 1.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.