The Nichicon PW Series 1.2mF 10V radial aluminum capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a lead pitch of 5mm and a length of 20mm. The capacitor is available in a package quantity of 500 and is packaged in an ammo pack. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1A122MPH1TD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.