CAPACITOR ALUM ELEC, 8200µF, 16V, RADIAL; Capacitor Dielectric Type: Aluminium Electrolytic; Capacitance: 8200µF;...
Checking distributor stock and pricing after the page loads.
Nichicon UPW1C822MHD1TN technical specifications.
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 35.5mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.