Aluminum Electrolytic Capacitors - Leaded 2700UF 25V 105c
Checking distributor stock and pricing after the page loads.
Nichicon UPW1E272MHD1DU technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.