Nichicon UPW1E272MHH1DU technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1E272MHH1DU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.