The Nichicon PW Series capacitor features a capacitance of 120uF with a tolerance of 20%. It has a voltage rating of 50V and is packaged in an aluminum case with a radial termination. The capacitor measures 15mm in length with a lead pitch of 3.5mm. It operates within a temperature range of -55°C to 105°C and is available in an ammo pack.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1H121MPH1TD technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.