The Nichicon PW Series capacitor features a capacitance of 470uF with a tolerance of 20%. It has a voltage rating of 63V and is constructed with an aluminum case. The capacitor measures 25mm in length and has a lead pitch of 5mm. It operates within a temperature range of -55°C to 105°C.
Nichicon UPW1J471MHH1TO technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
No datasheet is available for this part.