Nichicon's PW Series capacitor features a capacitance of 100uF with a tolerance of 20% and a voltage rating of 35V. It has a radial termination and is packaged in aluminum. The capacitor measures 11.5mm in length with a lead pitch of 3.5mm. Operating temperatures range from -55°C to 105°C. This capacitor is not RoHS compliant.
Nichicon UPW1V101MPH1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.