The Nichicon UPW1V122MHH6TN is a 1.2mF radial aluminum capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a voltage rating of 35V and a tolerance of 20%. The capacitor is available in a package quantity of 250 and is not RoHS compliant.
Nichicon UPW1V122MHH6TN technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.