The Nichicon UPW1V180MDD1TD is a radial capacitor with a capacitance of 18uF and a voltage rating of 35V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial format with a diameter of 4mm and a height of 11mm. It has a lead pitch of 1.5mm and is available on tape and reel. The Nichicon UPW1V180MDD1TD is RoHS compliant but not Reach SVHC compliant.
Nichicon UPW1V180MDD1TD technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.6R |
| Height | 11mm |
| Lead Pitch | 1.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.