Nichicon's UPW2A102MHH1XK is a 1 millifarad, 100-volt radial aluminum capacitor with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in an aluminum case with a lead pitch of 7.5mm and a length of 40mm, and is available in quantities of 50. It is part of the PW series.
Nichicon UPW2A102MHH1XK technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.