The Nichicon UPW2A471MHH1XK is a 470uF aluminum radial capacitor with a 20% tolerance and a voltage rating of 100V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is part of the PW series and has a lead pitch of 7.5mm and a length of 31.5mm.
Nichicon UPW2A471MHH1XK technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.