The Nichicon UPW2D221MHD1TN is a 220uF radial aluminum electrolytic capacitor with a 200V voltage rating. It has a tolerance of 20% and operates over a temperature range of -40°C to 105°C. The capacitor is packaged in a tape and reel format and is RoHS compliant. It has a diameter of 18mm and a height of 40mm, with a lead pitch of 7.5mm.
Nichicon UPW2D221MHD1TN technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.