Aluminum electrolytic capacitor, 220µF capacitance, 250V DC rated voltage, and 20% tolerance. Features a radial package with a 10mm lead pitch, 1mm lead diameter, and dimensions of 20mm diameter by 40mm height. Offers a ripple current of 525mA, leakage current of 2.3mA, and a dissipation factor of 0.15%. Rated for 8000 hours of life at 105°C maximum operating temperature and -40°C minimum operating temperature, suitable for automotive applications. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UPW2E221MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2E221MRD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 2.3mA |
| Length | 40mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 525mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2E221MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.