This 47uF aluminum electrolytic capacitor has a voltage rating of 350V and a dissipation factor of 0.2%. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor is lead-free and RoHS compliant, with a tolerance of 20% and a leakage current of 758uA. It is available in bulk packaging with 50 units per package.
Sign in to ask questions about the Nichicon UPW2V470MRD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2V470MRD6 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dissipation Factor | 0.2% |
| Height | 31mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 758uA |
| Length | 31mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2V470MRD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.