The Nichicon UQCFVA3R9CAT2A is a ceramic surface mount capacitor with a capacitance of 3.9pF and a DC rated voltage of 250V. It is available in a 0805 package and is suitable for operating temperatures between -55°C and 125°C. The capacitor is packaged in tape and reel for easy mounting and is terminated with SMD/SMT leads.
Sign in to ask questions about the Nichicon UQCFVA3R9CAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UQCFVA3R9CAT2A technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | UQ |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UQCFVA3R9CAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.