The Nichicon UQCFVA8R2CAT2A is a surface-mount capacitor with a capacitance of 8.2pF and a voltage rating of 250V. It is available in a 0805 package with a height of 1.3mm and a length of 2.01mm. The operating temperature range is from -55°C to 125°C. This capacitor is suitable for use in a variety of applications, including electronic circuits and systems that require high-frequency filtering and decoupling.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | UQ |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.24mm |
| RoHS | Compliant |