The Nichicon RS Series ceramic capacitor features a capacitance of 3.3mF with a tolerance of 20% and a voltage rating of 16V. It has a radial termination and is packaged in an aluminum case. The capacitor measures 15mm in length with a lead pitch of 7.5mm. It operates within a temperature range of -40°C to 85°C and is available in quantities of 250. The Nichicon RS Series capacitor is not RoHS compliant.
Nichicon URS1C332MHA1TN technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon URS1C332MHA1TN to view detailed technical specifications.
No datasheet is available for this part.