The Nichicon URS1H101MDD1TD is a 100uF radial aluminum capacitor with a 20% tolerance and a 50V voltage rating. It is packaged in a bulk quantity of 200 units. The capacitor has a lead pitch of 5mm and a length of 9mm. It is suitable for use in a variety of applications where a high capacitance value is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 9mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |