Nichicon URS1V101MDD1TD is a 100uF radial aluminum capacitor with a 20% tolerance and a 35V voltage rating. It has a 3.5mm lead pitch and a 9mm length. The capacitor is packaged in bulk quantities of 200. It is part of the RS series and has a radial termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 9mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |