The Nichicon URU1J221MHT1TO is a 220uF radial aluminum capacitor with a 20% tolerance and a 63V voltage rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a lead pitch of 5mm and a length of 12.5mm. It is part of the RU series and has a radial termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | RU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |