Cap Aluminum Lytic 100uF 10V 20% (8 X 7mm) Radial 3.5mm 96mA 2000h 85°C Ammo
Nichicon USA1A101MDD1TD technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 96mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon USA1A101MDD1TD to view detailed technical specifications.
No datasheet is available for this part.