Nichicon USF1V100MCH technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | SF |
| Termination | Radial |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon USF1V100MCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.